


1812JA270KAT1A | |
|---|---|
DigiKey Part Number | 478-4716-2-ND - Tape & Reel (TR) 478-4716-1-ND - Cut Tape (CT) 478-4716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812JA270KAT1A |
Description | CAP CER 27PF 4KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812JA270KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,58300 | € 5,83 |
| 50 | € 0,45460 | € 22,73 |
| 100 | € 0,41530 | € 41,53 |
| 500 | € 0,34846 | € 174,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32780 | € 327,80 |
| 2 000 | € 0,31080 | € 621,60 |
| 3 000 | € 0,30229 | € 906,87 |
| 5 000 | € 0,29285 | € 1 464,25 |
| 7 000 | € 0,28733 | € 2 011,31 |
| 10 000 | € 0,28203 | € 2 820,30 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

