Upgrade
Parametric Equivalent
Direct



1812HA470JAT1A | |
|---|---|
DigiKey Part Number | 478-3005-2-ND - Tape & Reel (TR) 478-3005-1-ND - Cut Tape (CT) 478-3005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA470JAT1A |
Description | CAP CER 47PF 3KV C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HA470JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812JA470JAT1A | KYOCERA AVX | 5 214 | 478-4734-1-ND | € 1,12000 | Upgrade |
| 1812HA470JAT2A | KYOCERA AVX | 1 549 | 478-KGM43BCG3U470JVCT-ND | € 0,85000 | Parametric Equivalent |
| CC1812JKNPOEBN470 | YAGEO | 151 | 311-2065-1-ND | € 1,20000 | Direct |



