Upgrade
Upgrade
Parametric Equivalent



1812GA101JAT1A | |
|---|---|
DigiKey Part Number | 478-12883-2-ND - Tape & Reel (TR) 478-12883-1-ND - Cut Tape (CT) 478-12883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA101JAT1A |
Description | CAP CER 100PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GA101JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812WA101JAT1A | KYOCERA AVX | 0 | 1812WA101JAT1A-ND | € 0,44429 | Upgrade |
| KGM43BCG3U101JV | KYOCERA AVX | 0 | 478-KGM43BCG3U101JVCT-ND | € 1,20000 | Upgrade |
| CHV1812N2K0101JCT | Cal-Chip Electronics, Inc. | 980 | 4713-CHV1812N2K0101JCT-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 0,90700 | € 9,07 |
| 50 | € 0,72380 | € 36,19 |
| 100 | € 0,66720 | € 66,72 |
| 500 | € 0,57162 | € 285,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54205 | € 542,05 |
| 2 000 | € 0,51770 | € 1 035,40 |
| 3 000 | € 0,50550 | € 1 516,50 |
| 5 000 | € 0,49198 | € 2 459,90 |
| 7 000 | € 0,48408 | € 3 388,56 |
| 10 000 | € 0,47647 | € 4 764,70 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |



