
1812AC273KAZ1A | |
|---|---|
DigiKey Part Number | 478-4662-2-ND - Tape & Reel (TR) 478-4662-1-ND - Cut Tape (CT) 478-4662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC273KAZ1A |
Description | CAP CER 0.027UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,53900 | € 15,39 |
| 50 | € 1,26080 | € 63,04 |
| 100 | € 1,17480 | € 117,48 |
| 500 | € 1,02948 | € 514,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,98448 | € 984,48 |
| 2 000 | € 0,94743 | € 1 894,86 |
| 3 000 | € 0,92887 | € 2 786,61 |
| 5 000 | € 0,90828 | € 4 541,40 |
| 7 000 | € 0,89625 | € 6 273,75 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

