
1812AC223KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43JR73A223KSTR-ND - Tape & Reel (TR) 478-KGM43JR73A223KSCT-ND - Cut Tape (CT) 478-KGM43JR73A223KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC223KAT4A |
Description | CAP CER 0.022UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812AC223KAT1A | KYOCERA AVX | 2 690 | 478-2991-1-ND | € 0,96000 | Parametric Equivalent |
| 1812AC223KAT2A | KYOCERA AVX | 1 029 | 478-KGM43JR73A223KVCT-ND | € 0,91000 | Parametric Equivalent |
| 1812AC223KAT3A | KYOCERA AVX | 6 565 | 478-13083-1-ND | € 0,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,58300 | € 5,83 |
| 50 | € 0,45460 | € 22,73 |
| 100 | € 0,41530 | € 41,53 |
| 500 | € 0,34846 | € 174,23 |
| 1 000 | € 0,32780 | € 327,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,29681 | € 1 187,24 |
| 8 000 | € 0,28528 | € 2 282,24 |
| 12 000 | € 0,27951 | € 3 354,12 |
| 20 000 | € 0,27311 | € 5 462,20 |
| 28 000 | € 0,26937 | € 7 542,36 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

