Direct

1808HA270JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BCG3U270JYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808HA270JAT2A |
Description | CAP CER 27PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1808JKNPOEBN270 | YAGEO | 3 513 | 13-CC1808JKNPOEBN270CT-ND | € 0,75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,70349 | € 1 406,98 |
| Unit Price without VAT: | € 0,70349 |
|---|---|
| Unit Price with VAT: | € 0,85826 |


