1808GC101KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,53072
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,49240
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,53954
Datasheet

Similar


KEMET
In Stock: 1 447
Unit Price: € 1,55000
Datasheet

Similar


KEMET
In Stock: 2 377
Unit Price: € 0,97000
Datasheet

Similar


YAGEO
In Stock: 680
Unit Price: € 0,82000
Datasheet
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808GC101KAT1A

DigiKey Part Number
478-4004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808GC101KAT1A
Description
CAP CER 100PF 2KV X7R 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808GC101KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808HA101KAT1AKYOCERA AVX01808HA101KAT1A-ND€ 0,53072Upgrade
1808HC101KAT1AKYOCERA AVX01808HC101KAT1A-ND€ 0,49240Upgrade
1808WA101KAT1AKYOCERA AVX01808WA101KAT1A-ND€ 0,53954Upgrade
C1808C101KGRACTUKEMET1 447399-C1808C101KGRACTUCT-ND€ 1,55000Similar
C1808C101KHRACTUKEMET2 377399-C1808C101KHRACTUCT-ND€ 0,97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,42932€ 858,64
Manufacturers Standard Package
Unit Price without VAT:€ 0,42932
Unit Price with VAT:€ 0,52377