
1808AA221JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42ACG3A221JYTR-ND - Tape & Reel (TR) 478-KGM42ACG3A221JYCT-ND - Cut Tape (CT) 478-KGM42ACG3A221JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AA221JAT2A |
Description | CAP CER 220PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,86100 | € 8,61 |
| 50 | € 0,68560 | € 34,28 |
| 100 | € 0,63120 | € 63,12 |
| 500 | € 0,53954 | € 269,77 |
| 1 000 | € 0,51116 | € 511,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,48781 | € 975,62 |
| 4 000 | € 0,46858 | € 1 874,32 |
| 6 000 | € 0,45894 | € 2 753,64 |
| 10 000 | € 0,44826 | € 4 482,60 |
| 14 000 | € 0,44202 | € 6 188,28 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

