12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145738009302859+

DigiKey Part Number
478-145738009302859+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
145738009302859+
Description
CONN SD CARD R/A SMD
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Connector and Ejector
Manufacturer
KYOCERA AVX
Insertion, Removal Method
Push In, Push Out
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Features
Board Guide, Switch
Part Status
Obsolete
Height Above Board
0.114" (2.90mm)
Card Type
Secure Digital - SD
Mounting Feature
Normal, Standard - Top
Number of Positions
12 (9 + 3)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.