
145738009220859+ | |
|---|---|
DigiKey Part Number | 478-145738009220859+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145738009220859+ |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 145738009220859+ Models |
Category | Connector Type Connector and Ejector |
Manufacturer KYOCERA AVX | Insertion, Removal Method Push In, Push Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Switch |
Part Status Obsolete | Height Above Board 0.106" (2.70mm) |
Card Type Secure Digital - SD | Mounting Feature Reverse - Bottom |
Number of Positions 12 (9 + 3) | Base Product Number |

