
145078050515861+ | |
|---|---|
DigiKey Part Number | 478-145078050515861+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145078050515861+ |
Description | CONN BTB PLUG 50POS R/A SOLDER |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Board to Board Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Type Board to Board |
Part Status Obsolete | Features Board Guide, Solder Retention |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 50 |

