
1210CC563KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR72J563KUTR-ND - Tape & Reel (TR) 478-KGM32JR72J563KUCT-ND - Cut Tape (CT) 478-KGM32JR72J563KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210CC563KAT2A |
Description | CAP CER 0.056UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54100 | € 5,41 |
| 50 | € 0,42040 | € 21,02 |
| 100 | € 0,38320 | € 38,32 |
| 500 | € 0,32042 | € 160,21 |
| 1 000 | € 0,30101 | € 301,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28502 | € 570,04 |
| 4 000 | € 0,27186 | € 1 087,44 |
| 6 000 | € 0,26527 | € 1 591,62 |
| 10 000 | € 0,25797 | € 2 579,70 |
| 14 000 | € 0,25369 | € 3 551,66 |
| 20 000 | € 0,24958 | € 4 991,60 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

