Similar

12101C683KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32QR72A683KTTR-ND - Tape & Reel (TR) 478-KGF32QR72A683KTCT-ND - Cut Tape (CT) 478-KGF32QR72A683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C683KAZ2A |
Description | CAP CER 0.068UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210Y683KBBAT4X | Vishay Vitramon | 0 | VJ1210Y683KBBAT4X-ND | € 0,49842 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10741 | € 429,64 |
| Unit Price without VAT: | € 0,10741 |
|---|---|
| Unit Price with VAT: | € 0,13104 |


