
12101C225JAT2A | |
|---|---|
DigiKey Part Number | 478-12101C225JAT2ATR-ND - Tape & Reel (TR) 478-12101C225JAT2ACT-ND - Cut Tape (CT) 478-12101C225JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225JAT2A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,03000 | € 10,30 |
| 50 | € 0,82760 | € 41,38 |
| 100 | € 0,76500 | € 76,50 |
| 500 | € 0,65914 | € 329,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,62638 | € 626,38 |
| 2 000 | € 0,59940 | € 1 198,80 |
| 3 000 | € 0,58589 | € 1 757,67 |
| 5 000 | € 0,57091 | € 2 854,55 |
| 7 000 | € 0,56216 | € 3 935,12 |
| 10 000 | € 0,55373 | € 5 537,30 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |

