Parametric Equivalent
Direct

1206GA151JAT1A | |
|---|---|
DigiKey Part Number | 478-1206GA151JAT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206GA151JAT1A |
Description | CAP CER 150PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31ACG3D151JU | KYOCERA AVX | 0 | 478-KGM31ACG3D151JUTR-ND | € 0,25908 | Parametric Equivalent |
| CC1206JKNPODBN151 | YAGEO | 8 456 | 311-4378-1-ND | € 0,27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25908 | € 518,16 |
| Unit Price without VAT: | € 0,25908 |
|---|---|
| Unit Price with VAT: | € 0,31608 |



