1206CA101JAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1 783
Unit Price: € 0,78000
Datasheet

Direct


TDK
In Stock: 182 478
Unit Price: € 0,18000
Datasheet

Direct


YAGEO
In Stock: 36 305
Unit Price: € 0,22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 85 169
Unit Price: € 0,25000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 4 936
Unit Price: € 0,81000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 80 410
Unit Price: € 0,50000
Datasheet

Similar


KEMET
In Stock: 3 383
Unit Price: € 0,30000
Datasheet

Similar


Murata Electronics
In Stock: 9 390
Unit Price: € 0,34000
Datasheet
100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CA101JAT1A

DigiKey Part Number
1206CA101JAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206CA101JAT1A
Description
CAP CER 100PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CA101JAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206AA101JAT1AKYOCERA AVX1 783478-12847-1-ND€ 0,78000Upgrade
C3216C0G2J101J060AATDK182 478445-2336-1-ND€ 0,18000Direct
CC1206JKNPOZBN101YAGEO36 305311-1498-1-ND€ 0,22000Direct
C1206C101FBGACTUKEMET0399-C1206C101FBGACTUCT-ND€ 1,10000Upgrade
CL31C101JIFNFNESamsung Electro-Mechanics85 1691276-3199-1-ND€ 0,25000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,10681€ 213,62
Manufacturers Standard Package
Unit Price without VAT:€ 0,10681
Unit Price with VAT:€ 0,13031