47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
1206-J

1206AA470KAT1A

DigiKey Part Number
478-2949-2-ND - Tape & Reel (TR)
478-2949-1-ND - Cut Tape (CT)
478-2949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206AA470KAT1A
Description
CAP CER 47PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206AA470KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206GA470JAT1AKYOCERA AVX3 642478-12851-1-ND€ 0,78000Upgrade
CC1206JKNPOCBN470YAGEO8 003311-1915-1-ND€ 0,20000Upgrade
CL31C470JIFNFNESamsung Electro-Mechanics73 9961276-3270-1-ND€ 0,13000Upgrade
In-Stock: 18 015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,21600€ 2,16
50€ 0,16000€ 8,00
100€ 0,14270€ 14,27
500€ 0,11374€ 56,87
1 000€ 0,10478€ 104,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09373€ 281,19
6 000€ 0,08833€ 529,98
9 000€ 0,08562€ 770,58
15 000€ 0,08263€ 1 239,45
21 000€ 0,08087€ 1 698,27
30 000€ 0,07919€ 2 375,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920