
12065E184ZAT2A | |
|---|---|
DigiKey Part Number | 12065E184ZAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065E184ZAT2A |
Description | CAP CER 0.18UF 50V Z5U 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF -20%, +80% 50V Ceramic Capacitor Z5U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065E184ZAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06037 | € 241,48 |
| Unit Price without VAT: | € 0,06037 |
|---|---|
| Unit Price with VAT: | € 0,07365 |

