
12065C394KAZ2A | |
|---|---|
DigiKey Part Number | 478-12065C394KAZ2ATR-ND - Tape & Reel (TR) 478-12065C394KAZ2ACT-ND - Cut Tape (CT) 478-12065C394KAZ2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C394KAZ2A |
Description | CAP CER 0.39UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37200 | € 3,72 |
| 50 | € 0,28340 | € 14,17 |
| 100 | € 0,25610 | € 25,61 |
| 500 | € 0,21010 | € 105,05 |
| 1 000 | € 0,19588 | € 195,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18418 | € 368,36 |
| 4 000 | € 0,17455 | € 698,20 |
| 6 000 | € 0,16973 | € 1 018,38 |
| 10 000 | € 0,16439 | € 1 643,90 |
| 14 000 | € 0,16126 | € 2 257,64 |
| 20 000 | € 0,15826 | € 3 165,20 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

