Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

12065A820KAT2M | |
|---|---|
DigiKey Part Number | 12065A820KAT2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065A820KAT2M |
Description | CAP CER 82PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 82 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A820KAT2M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065A820JAT2P | KYOCERA AVX | 0 | 12065A820JAT2P-ND | € 0,05336 | Upgrade |
| 12067A820GAT2A | KYOCERA AVX | 3 507 | 478-KGM31BCG2H820GTCT-ND | € 1,04000 | Upgrade |
| 12068A820JAT2D | KYOCERA AVX | 0 | 12068A820JAT2D-ND | € 0,16117 | Upgrade |
| KGM31BCG1H820FT | KYOCERA AVX | 0 | 478-KGM31BCG1H820FTTR-ND | € 0,28817 | Upgrade |
| KGM31BCG1H820GT | KYOCERA AVX | 0 | 478-KGM31BCG1H820GTTR-ND | € 0,19992 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06289 | € 251,56 |
| Unit Price without VAT: | € 0,06289 |
|---|---|
| Unit Price with VAT: | € 0,07673 |



