
12063D225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51E225MUTR-ND - Tape & Reel (TR) 478-KGM31HR51E225MUCT-ND - Cut Tape (CT) 478-KGM31HR51E225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D225MAT2A |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D225MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12000 | € 1,20 |
| 50 | € 0,08640 | € 4,32 |
| 100 | € 0,07610 | € 7,61 |
| 500 | € 0,05866 | € 29,33 |
| 1 000 | € 0,05330 | € 53,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04669 | € 140,07 |
| 6 000 | € 0,04346 | € 260,76 |
| 9 000 | € 0,04184 | € 376,56 |
| 15 000 | € 0,04005 | € 600,75 |
| 21 000 | € 0,03900 | € 819,00 |
| 30 000 | € 0,03800 | € 1 140,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

