12063C474MAZ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2 029
Unit Price: € 0,47000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 0,14003
Datasheet

Similar


KYOCERA AVX
In Stock: 759
Unit Price: € 0,43000
Datasheet

Upgrade


KEMET
In Stock: 1 573
Unit Price: € 0,54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,13705
Datasheet

Upgrade


KEMET
In Stock: 7 848
Unit Price: € 0,88000
Datasheet

Upgrade


KEMET
In Stock: 3 073
Unit Price: € 0,88000
Datasheet
0.47 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C474MAZ2A

DigiKey Part Number
478-KGF31NR71E474MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C474MAZ2A
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12063C474KAZ2AKYOCERA AVX2 029478-KGF31NR71E474KUCT-ND€ 0,47000Upgrade
12063C474K4Z2AKYOCERA AVX0478-KAF31NR71E474KUTR-ND€ 0,14003Similar
12065C474KAZ2AKYOCERA AVX759478-KGF31ER71H474KUCT-ND€ 0,43000Similar
C1206F474K5RACTUKEMET1 573399-C1206F474K5RACTUCT-ND€ 0,54000Upgrade
C1206F474M5RACTUKEMET0399-C1206F474M5RACTUTR-ND€ 0,13705Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12087€ 241,74
Manufacturers Standard Package
Unit Price without VAT:€ 0,12087
Unit Price with VAT:€ 0,14746