12063C104MAT2T is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 1,00926
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 1,00926
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 1,00926
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,05244
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 164
Unit Price: € 0,24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 265
Unit Price: € 0,65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,16932
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 808
Unit Price: € 0,25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13 204
Unit Price: € 0,22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 316
Unit Price: € 0,16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 81 702
Unit Price: € 0,13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 848
Unit Price: € 0,17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 670
Unit Price: € 0,27000
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C104MAT2T

DigiKey Part Number
12063C104MAT2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C104MAT2T
Description
CAP CER 0.1UF 25V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C104MAT2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03970€ 198,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,03970
Unit Price with VAT:€ 0,04843