12062C272MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,09758
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,06801
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,25908
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,91941
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,48181
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,27708
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,26011
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,91941
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,48181
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,27708
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet
2700 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12062C272MAT2A

DigiKey Part Number
12062C272MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12062C272MAT2A
Description
CAP CER 2700PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12062C272MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12062C272JAT2AKYOCERA AVX012062C272JAT2A-ND€ 0,09758Upgrade
12062C272KAT2AKYOCERA AVX012062C272KAT2A-ND€ 0,06801Upgrade
12067C272KAT2AKYOCERA AVX012067C272KAT2A-ND€ 0,25908Upgrade
1206J2000272MXTKnowles Syfer01206J2000272MXT-ND€ 0,24270Direct
1206J2000272FCTKnowles Syfer01206J2000272FCT-ND€ 0,91941Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05386€ 215,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,05386
Unit Price with VAT:€ 0,06571