
12061C153K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR72A153KTTR-ND - Tape & Reel (TR) 478-KAM31BR72A153KTCT-ND - Cut Tape (CT) 478-KAM31BR72A153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C153K4T2A |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14400 | € 1,44 |
| 50 | € 0,10420 | € 5,21 |
| 100 | € 0,09200 | € 9,20 |
| 500 | € 0,07172 | € 35,86 |
| 1 000 | € 0,06545 | € 65,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05847 | € 233,88 |
| 8 000 | € 0,05487 | € 438,96 |
| 12 000 | € 0,05306 | € 636,72 |
| 20 000 | € 0,05107 | € 1 021,40 |
| 28 000 | € 0,04990 | € 1 397,20 |
| 40 000 | € 0,04878 | € 1 951,20 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

