
100B560JTN500XT | |
|---|---|
DigiKey Part Number | 1284-1568-2-ND - Tape & Reel (TR) 1284-1568-1-ND - Cut Tape (CT) 1284-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B560JTN500XT |
Description | CAP CER 56PF 500V P90 1111 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B560JTN500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,64000 | € 5,64 |
| 10 | € 4,15400 | € 41,54 |
| 50 | € 3,56000 | € 178,00 |
| 100 | € 3,37630 | € 337,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,06530 | € 1 532,65 |
| 1 000 | € 2,96894 | € 2 968,94 |
| 1 500 | € 2,92063 | € 4 380,94 |
| 2 500 | € 2,86711 | € 7 167,77 |
| Unit Price without VAT: | € 5,64000 |
|---|---|
| Unit Price with VAT: | € 6,88080 |

