390 pF ±5% 200V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B391JTN200XT1K

DigiKey Part Number
1284-100B391JTN200XT1KTR-ND - Tape & Reel (TR)
1284-100B391JTN200XT1KCT-ND - Cut Tape (CT)
1284-100B391JTN200XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B391JTN200XT1K
Description
CAP CER 390PF 200V P90 1111
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 pF ±5% 200V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B391JTN200XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 11,99000€ 11,99
10€ 9,30200€ 93,02
50€ 8,22560€ 411,28
100€ 7,89240€ 789,24
500€ 7,83110€ 3 915,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 7,15323€ 7 153,23
Manufacturers Standard Package
Unit Price without VAT:€ 11,99000
Unit Price with VAT:€ 14,62780