
100B330GW500XT | |
|---|---|
DigiKey Part Number | 1284-1674-2-ND - Tape & Reel (TR) 1284-1674-1-ND - Cut Tape (CT) 1284-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B330GW500XT |
Description | CAP CER 33PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B330GW500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C17AH330F-7ZN-X0T | Knowles Dielectric Labs | 2 316 | 1761-C17AH330F-7ZN-X0TCT-ND | € 8,01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,15000 | € 8,15 |
| 10 | € 6,15600 | € 61,56 |
| 50 | € 5,36060 | € 268,03 |
| 100 | € 5,11440 | € 511,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,71588 | € 2 357,94 |
| 1 000 | € 4,58637 | € 4 586,37 |
| 1 500 | € 4,52144 | € 6 782,16 |
| Unit Price without VAT: | € 8,15000 |
|---|---|
| Unit Price with VAT: | € 9,94300 |

