
100B2R7BT500XT1K | |
|---|---|
DigiKey Part Number | 478-100B2R7BT500XT1KTR-ND - Tape & Reel (TR) 478-100B2R7BT500XT1KCT-ND - Cut Tape (CT) 478-100B2R7BT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B2R7BT500XT1K |
Description | CAP CER 2.7PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,22000 | € 7,22 |
| 10 | € 5,41100 | € 54,11 |
| 50 | € 4,68800 | € 234,40 |
| 100 | € 4,46420 | € 446,42 |
| 500 | € 4,22612 | € 2 113,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,96786 | € 3 967,86 |
| 2 000 | € 3,87116 | € 7 742,32 |
| Unit Price without VAT: | € 7,22000 |
|---|---|
| Unit Price with VAT: | € 8,80840 |

