Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100B2R2CW500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B2R2CW500XT1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100B2R2CW500XT1K |
Description | CAP CER 2.2PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B2R2CW500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B2R2CP500XT | KYOCERA AVX | 0 | 100B2R2CP500XT-ND | € 3,19238 | Parametric Equivalent |
| 100B2R2CT500XT | KYOCERA AVX | 0 | 478-100B2R2CT500XTCT-ND | € 2,66336 | Parametric Equivalent |
| 100B2R2CT500XT1K | KYOCERA AVX | 1 070 | 1284-100B2R2CT500XT1KCT-ND | € 4,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,51687 | € 2 516,87 |
| Unit Price without VAT: | € 2,51687 |
|---|---|
| Unit Price with VAT: | € 3,07058 |


