Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100B201JT300XT1K | |
|---|---|
DigiKey Part Number | 1284-100B201JT300XT1KTR-ND - Tape & Reel (TR) 1284-100B201JT300XT1KCT-ND - Cut Tape (CT) 1284-100B201JT300XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B201JT300XT1K |
Description | CAP CER 200PF 300V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B201JT300XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B201JT300XT | KYOCERA AVX | 904 | 478-100B201JT300XTCT-ND | € 11,68000 | Parametric Equivalent |
| 100B201JW300XT | KYOCERA AVX | 1 745 | 478-100B201JW300XTCT-ND | € 4,42000 | Parametric Equivalent |
| 100B201JW300XT1K | KYOCERA AVX | 0 | 478-100B201JW300XT1KCT-ND | € 11,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,64000 | € 12,64 |
| 10 | € 9,83600 | € 98,36 |
| 50 | € 8,71500 | € 435,75 |
| 100 | € 8,36790 | € 836,79 |
| 500 | € 8,33912 | € 4 169,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,59809 | € 7 598,09 |
| Unit Price without VAT: | € 12,64000 |
|---|---|
| Unit Price with VAT: | € 15,42080 |


