
100B150GTN500XT | |
|---|---|
DigiKey Part Number | 1284-1584-2-ND - Tape & Reel (TR) 1284-1584-1-ND - Cut Tape (CT) 1284-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B150GTN500XT |
Description | CAP CER 15PF 500V P90 1111 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B150GTN500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,20000 | € 8,20 |
| 10 | € 6,20100 | € 62,01 |
| 50 | € 5,40120 | € 270,06 |
| 100 | € 5,15350 | € 515,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,73438 | € 2 367,19 |
| 1 000 | € 4,60450 | € 4 604,50 |
| 1 500 | € 4,53940 | € 6 809,10 |
| Unit Price without VAT: | € 8,20000 |
|---|---|
| Unit Price with VAT: | € 10,00400 |

