
100A101GT150XT | |
|---|---|
DigiKey Part Number | 1284-1595-2-ND - Tape & Reel (TR) 1284-1595-1-ND - Cut Tape (CT) 1284-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A101GT150XT |
Description | CAP CER 100PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A101GT150XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±2% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,70000 | € 7,70 |
| 10 | € 5,79400 | € 57,94 |
| 50 | € 5,03300 | € 251,65 |
| 100 | € 4,79750 | € 479,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,39890 | € 2 199,45 |
| 1 000 | € 4,27540 | € 4 275,40 |
| 1 500 | € 4,21349 | € 6 320,24 |
| Unit Price without VAT: | € 7,70000 |
|---|---|
| Unit Price with VAT: | € 9,39400 |

