
1001932PT-AC10L0150 | |
|---|---|
DigiKey Part Number | 478-1001932PT-AC10L0150-ND |
Manufacturer | |
Manufacturer Product Number | 1001932PT-AC10L0150 |
Description | TUNABLE WI-FI 6E/BLUETOOTH PCB A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ PCB Trace MHF4L Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer KYOCERA AVX | VSWR 2 |
Packaging Bulk | Gain 2.03dBi, 4.45dBi, 6.11dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 150mm |
Frequency Group Wide Band | Termination MHF4L |
Frequency (Center/Band) 2.442GHz, 5.362GHz, 6.525GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.825GHz, 5.925GHz ~ 7.125GHz | Height (Max) 0.071" (1.80mm) |
Antenna Type PCB Trace | Applications Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,54000 | € 3,54 |
| 10 | € 2,67800 | € 26,78 |
| 25 | € 2,46160 | € 61,54 |
| 100 | € 2,22420 | € 222,42 |
| 250 | € 2,11092 | € 527,73 |
| 500 | € 2,04264 | € 1 021,32 |
| 1 000 | € 1,98647 | € 1 986,47 |
| 3 000 | € 1,91707 | € 5 751,21 |
| Unit Price without VAT: | € 3,54000 |
|---|---|
| Unit Price with VAT: | € 4,31880 |

