
0805ZD106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A106MUTR-ND - Tape & Reel (TR) 478-KGM21AR51A106MUCT-ND - Cut Tape (CT) 478-KGM21AR51A106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD106MAT2A |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD106MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30300 | € 3,03 |
| 50 | € 0,22820 | € 11,41 |
| 100 | € 0,20530 | € 20,53 |
| 500 | € 0,16658 | € 83,29 |
| 1 000 | € 0,15463 | € 154,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13987 | € 419,61 |
| 6 000 | € 0,13266 | € 795,96 |
| 9 000 | € 0,12904 | € 1 161,36 |
| 15 000 | € 0,12503 | € 1 875,45 |
| 21 000 | € 0,12269 | € 2 576,49 |
| 30 000 | € 0,12044 | € 3 613,20 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

