
0805YC474KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21KR71C474KUTR-ND - Tape & Reel (TR) 478-KGF21KR71C474KUCT-ND - Cut Tape (CT) 478-KGF21KR71C474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC474KAZ2A |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC474KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34300 | € 3,43 |
| 50 | € 0,25980 | € 12,99 |
| 100 | € 0,23430 | € 23,43 |
| 500 | € 0,19144 | € 95,72 |
| 1 000 | € 0,17816 | € 178,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17466 | € 349,32 |
| 4 000 | € 0,16539 | € 661,56 |
| 6 000 | € 0,16075 | € 964,50 |
| 10 000 | € 0,15561 | € 1 556,10 |
| 14 000 | € 0,15260 | € 2 136,40 |
| 20 000 | € 0,14971 | € 2 994,20 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

