
0805YC104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71C104KTTR-ND - Tape & Reel (TR) 478-KAM21BR71C104KTCT-ND - Cut Tape (CT) 478-KAM21BR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC104K4T2A |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC104K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C104K4T2A | KYOCERA AVX | 7 217 | 478-KAM21BR71E104KTCT-ND | € 0,26000 | Upgrade |
| 08055C104J4T2A | KYOCERA AVX | 15 431 | 478-KAM21BR71H104JTCT-ND | € 0,15000 | Upgrade |
| 08055C104K4T2A | KYOCERA AVX | 32 147 | 478-KAM21BR71H104KTCT-ND | € 0,12000 | Upgrade |
| 08055C104K4T4A | KYOCERA AVX | 14 501 | 478-KAM21BR71H104KMCT-ND | € 0,12000 | Upgrade |
| KAM21AR81H104KU | KYOCERA AVX | 13 090 | 478-KAM21AR81H104KUCT-ND | € 0,28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,14900 | € 1,49 |
| 50 | € 0,10840 | € 5,42 |
| 100 | € 0,09600 | € 9,60 |
| 500 | € 0,07488 | € 37,44 |
| 1 000 | € 0,06838 | € 68,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06121 | € 244,84 |
| 8 000 | € 0,05748 | € 459,84 |
| 12 000 | € 0,05561 | € 667,32 |
| 20 000 | € 0,05354 | € 1 070,80 |
| 28 000 | € 0,05233 | € 1 465,24 |
| 40 000 | € 0,05117 | € 2 046,80 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

