
0805AA470KAT1A | |
|---|---|
DigiKey Part Number | 478-7440-2-ND - Tape & Reel (TR) 478-7440-1-ND - Cut Tape (CT) 478-7440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805AA470KAT1A |
Description | CAP CER 47PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805AA470KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPCT102G470K1GV001E | Johanson Dielectrics Inc. | 9 585 | 709-VPCT102G470K1GV001ECT-ND | € 0,51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10900 | € 1,09 |
| 50 | € 0,07780 | € 3,89 |
| 100 | € 0,06830 | € 6,83 |
| 500 | € 0,05238 | € 26,19 |
| 1 000 | € 0,04748 | € 47,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17043 | € 681,72 |
| 8 000 | € 0,16264 | € 1 301,12 |
| 12 000 | € 0,15873 | € 1 904,76 |
| 20 000 | € 0,15441 | € 3 088,20 |
| 28 000 | € 0,15188 | € 4 252,64 |
| 40 000 | € 0,14944 | € 5 977,60 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

