4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D475MAT2A

DigiKey Part Number
478-KGM21AR50J475MUTR-ND - Tape & Reel (TR)
478-KGM21AR50J475MUCT-ND - Cut Tape (CT)
478-KGM21AR50J475MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D475MAT2A
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D475MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25300€ 2,53
50€ 0,18940€ 9,47
100€ 0,16970€ 16,97
500€ 0,13640€ 68,20
1 000€ 0,12613€ 126,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11344€ 340,32
6 000€ 0,10724€ 643,44
9 000€ 0,10413€ 937,17
15 000€ 0,10068€ 1 510,20
21 000€ 0,09867€ 2 072,07
30 000€ 0,09673€ 2 901,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240