
08056C475KAT2A | |
|---|---|
DigiKey Part Number | 478-11915-2-ND - Tape & Reel (TR) 478-11915-1-ND - Cut Tape (CT) 478-11915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056C475KAT2A |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056C475KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07900 | € 3,95 |
| 100 | € 0,06940 | € 6,94 |
| 500 | € 0,05328 | € 26,64 |
| 1 000 | € 0,04833 | € 48,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04219 | € 126,57 |
| 6 000 | € 0,03920 | € 235,20 |
| 9 000 | € 0,03770 | € 339,30 |
| 15 000 | € 0,03604 | € 540,60 |
| 21 000 | € 0,03507 | € 736,47 |
| 30 000 | € 0,03414 | € 1 024,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

