
08055C331JAZ2A | |
|---|---|
DigiKey Part Number | 478-08055C331JAZ2ATR-ND - Tape & Reel (TR) 478-08055C331JAZ2ACT-ND - Cut Tape (CT) 478-08055C331JAZ2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C331JAZ2A |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C331JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C331JAZ2A | KYOCERA AVX | 0 | 478-6352-1-ND | € 0,25000 | Upgrade |
| C0805X331J5RACTU | KEMET | 3 030 | 399-C0805X331J5RACTUCT-ND | € 0,54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17200 | € 1,72 |
| 50 | € 0,12020 | € 6,01 |
| 100 | € 0,10300 | € 10,30 |
| 500 | € 0,07726 | € 38,63 |
| 1 000 | € 0,06524 | € 65,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04382 | € 175,28 |
| 8 000 | € 0,04091 | € 327,28 |
| 12 000 | € 0,03945 | € 473,40 |
| 20 000 | € 0,03784 | € 756,80 |
| 28 000 | € 0,03690 | € 1 033,20 |
| 40 000 | € 0,03599 | € 1 439,60 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

