
08055C222KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H222KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H222KTCT-ND - Cut Tape (CT) 478-KGF21BR71H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C222KAZ2A |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C222KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07900 | € 3,95 |
| 100 | € 0,06940 | € 6,94 |
| 500 | € 0,05328 | € 26,64 |
| 1 000 | € 0,04833 | € 48,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04088 | € 163,52 |
| 8 000 | € 0,03812 | € 304,96 |
| 12 000 | € 0,03674 | € 440,88 |
| 20 000 | € 0,03521 | € 704,20 |
| 28 000 | € 0,03431 | € 960,68 |
| 40 000 | € 0,03345 | € 1 338,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

