6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A6R2CAT2A

DigiKey Part Number
478-12782-2-ND - Tape & Reel (TR)
478-12782-1-ND - Cut Tape (CT)
478-12782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A6R2CAT2A
Description
CAP CER 6.2PF 50V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A6R2CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C629C1GACTUKEMET3 995399-C0805C629C1GACTUCT-ND€ 0,43000Upgrade
CQ0805CRNPO0BN6R2YAGEO2 85013-CQ0805CRNPO0BN6R2CT-ND€ 0,86000Upgrade
In-Stock: 7 257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,10400€ 1,04
50€ 0,07400€ 3,70
100€ 0,06490€ 6,49
500€ 0,04966€ 24,83
1 000€ 0,04496€ 44,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03793€ 151,72
8 000€ 0,03531€ 282,48
12 000€ 0,03401€ 408,12
20 000€ 0,03256€ 651,20
28 000€ 0,03171€ 887,88
40 000€ 0,03090€ 1 236,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960