08055A302JAT2A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 0,04817
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 0,07080
Datasheet

Direct


KEMET
In Stock: 14 089
Unit Price: € 0,52000
Datasheet

Direct


Murata Electronics
In Stock: 9 085
Unit Price: € 0,12000
Datasheet

Upgrade


KEMET
In Stock: 9 202
Unit Price: € 1,39000
Datasheet

Upgrade


Murata Electronics
In Stock: 2 088
Unit Price: € 0,13000
Datasheet
3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A302JAT2A

DigiKey Part Number
08055A302JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A302JAT2A
Description
CAP CER 3000PF 50V NP0 0805
Customer Reference
Detailed Description
3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A302JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C302JAT2AKYOCERA AVX008051C302JAT2A-ND€ 0,04817Similar
08052C302JAT2AKYOCERA AVX008052C302JAT2A-ND€ 0,07080Similar
C0805C302J5GACTUKEMET14 089399-C0805C302J5GACTUCT-ND€ 0,52000Direct
GRM2165C1H302JA01DMurata Electronics9 085490-1631-1-ND€ 0,12000Direct
C0805C302G1GACTUKEMET9 202399-C0805C302G1GACTUCT-ND€ 1,39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes