
08055A2R4BAT2A | |
|---|---|
DigiKey Part Number | 478-08055A2R4BAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A2R4BAT2A |
Description | CAP CER 2.4PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A2R4BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,19715 | € 788,60 |
| Unit Price without VAT: | € 0,19715 |
|---|---|
| Unit Price with VAT: | € 0,24052 |

