Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

08053A200JAT2A | |
|---|---|
DigiKey Part Number | 08053A200JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053A200JAT2A |
Description | CAP CER 20PF 25V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053A200JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A200FAT2A | KYOCERA AVX | 11 738 | 478-10382-1-ND | € 0,40000 | Upgrade |
| 08051A200GAT2A | KYOCERA AVX | 0 | 08051A200GAT2A-ND | € 0,08456 | Upgrade |
| 08051A200JA12A | KYOCERA AVX | 0 | 08051A200JA12A-ND | € 0,90302 | Upgrade |
| 08051A200JAT2A | KYOCERA AVX | 133 408 | 478-3735-1-ND | € 0,18000 | Upgrade |
| 08052A200GAT2A | KYOCERA AVX | 0 | 08052A200GAT2A-ND | € 0,15425 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03608 | € 288,64 |
| Unit Price without VAT: | € 0,03608 |
|---|---|
| Unit Price with VAT: | € 0,04402 |



