
08052U6R8CAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D6R8CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D6R8CT-ND - Cut Tape (CT) 478-KGQ21HCG2D6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U6R8CAT2A |
Description | CAP CER 6.8PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U6R8CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20200 | € 2,02 |
| 50 | € 0,14940 | € 7,47 |
| 100 | € 0,13310 | € 13,31 |
| 500 | € 0,10572 | € 52,86 |
| 1 000 | € 0,09725 | € 97,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08456 | € 338,24 |
| 8 000 | € 0,07985 | € 638,80 |
| 12 000 | € 0,07749 | € 929,88 |
| 20 000 | € 0,07487 | € 1 497,40 |
| 28 000 | € 0,07335 | € 2 053,80 |
| 40 000 | € 0,07187 | € 2 874,80 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

