Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade

0603YC182KAT2A | |
|---|---|
DigiKey Part Number | 0603YC182KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603YC182KAT2A |
Description | CAP CER 1800PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC182KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C182JAT2A | KYOCERA AVX | 2 519 | 478-3704-1-ND | € 0,20000 | Upgrade |
| 06031C182KAT4A | KYOCERA AVX | 0 | 06031C182KAT4A-ND | € 0,02710 | Upgrade |
| 06033C182JAT2A | KYOCERA AVX | 0 | 06033C182JAT2A-ND | € 0,04447 | Upgrade |
| 06033C182KAT2A | KYOCERA AVX | 0 | 06033C182KAT2A-ND | € 0,03072 | Upgrade |
| 06035C182JAT2A | KYOCERA AVX | 8 582 | 478-12721-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02983 | € 238,64 |
| Unit Price without VAT: | € 0,02983 |
|---|---|
| Unit Price with VAT: | € 0,03639 |





