
06035C104MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H104MTTR-ND - Tape & Reel (TR) 478-KGF15AR71H104MTCT-ND - Cut Tape (CT) 478-KGF15AR71H104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C104MAZ2A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C104MAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,26900 | € 2,69 |
| 50 | € 0,20160 | € 10,08 |
| 100 | € 0,18090 | € 18,09 |
| 500 | € 0,14584 | € 72,92 |
| 1 000 | € 0,13502 | € 135,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11923 | € 476,92 |
| 8 000 | € 0,11319 | € 905,52 |
| 12 000 | € 0,11017 | € 1 322,04 |
| 20 000 | € 0,10682 | € 2 136,40 |
| 28 000 | € 0,10486 | € 2 936,08 |
| 40 000 | € 0,10297 | € 4 118,80 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

