06035A3R6BAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,13138
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,12442
Datasheet

Direct


YAGEO
In Stock: 35 450
Unit Price: € 0,09000
Datasheet

Direct


Murata Electronics
In Stock: 219 163
Unit Price: € 0,11000
Datasheet
3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A3R6BAT2A

DigiKey Part Number
478-12706-2-ND - Tape & Reel (TR)
478-12706-1-ND - Cut Tape (CT)
478-12706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A3R6BAT2A
Description
CAP CER 3.6PF 50V NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A3R6BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A3R6BAT2AKYOCERA AVX006031A3R6BAT2A-ND€ 0,13138Upgrade
06035A3R6B4T2AKYOCERA AVX006035A3R6B4T2A-ND€ 0,12442Parametric Equivalent
CC0603BRNPO9BN3R6YAGEO35 450311-3833-1-ND€ 0,09000Direct
GRM1885C1H3R6BA01DMurata Electronics219 163490-14609-1-ND€ 0,11000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,32900€ 3,29
50€ 0,24920€ 12,46
100€ 0,22450€ 22,45
500€ 0,18306€ 91,53
1 000€ 0,17023€ 170,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,15100€ 604,00
8 000€ 0,14385€ 1 150,80
12 000€ 0,14027€ 1 683,24
20 000€ 0,13630€ 2 726,00
28 000€ 0,13398€ 3 751,44
40 000€ 0,13174€ 5 269,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880